| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393211-5 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 2841 Ω |
| Coil Current: | .019 A |
| Coil Voltage: | 208 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 208 VAC |
| SKU: | AMP8-1393211-5 |
8-1393211-5
| Heilind Number: | AMP8-1393211-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1393211-5 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Easily control electrical circuits with our T92S11A22-208 Relay. This versatile panel mount relay features a double-pole, double-throw contact arrangement, perfect for HVAC systems and other applications. With a high amperage rating of 30A and a maximum output voltage of 600V, it offers reliable performance in demanding environments. The silver cadmium oxide contacts ensure efficient power transfer, while the 208VAC coil voltage allows for seamless integration into your setup. RoHS compliant and designed to operate in a wide temperature range from -55 to 85°C (-67 to 185°F), this relay is a durable and efficient solution for your power control needs.

