| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393211-8 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 7255 Ω |
| Coil Current: | .015 A |
| Coil Voltage: | 110 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 110 VDC |
| SKU: | AMP8-1393211-8 |
8-1393211-8
| Heilind Number: | AMP8-1393211-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1393211-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily regulate power flow with the T92S11D12-110. This high-performance relay boasts a 30 A amperage and 110 VDC coil voltage, making it ideal for demanding applications. With Silver Cadmium Oxide contact material ensuring reliable conductivity, it offers a maximum output voltage of 600 V, perfect for handling heavy loads. Its dual-pole, double-throw contact arrangement provides versatility, while its PCB mount type and printed circuit terminals allow for easy installation. Operating flawlessly in temperatures ranging from -55 to 85 °C (-67 to 185 °F), this relay is a dependable choice for HVAC and other industrial systems. Rest assured of its compliance with RoHS regulations, making it a sustainable solution for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||

