8-1393224-2

Heilind Number:AMP8-1393224-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1393224-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY531024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393224-2
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:2350 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1393224-2

Detailed Description

Introducing the RY531024 Power Relay, a reliable and efficient component for your electronic systems. With an amperage rating of 8A, this Printed Circuit Board mount type relay is perfect for various applications. Its Silver Nickel (AgNi0.15) contact material ensures high performance and durability, while the 1 Form A (NO) contact arrangement offers seamless connectivity. Operating at a coil voltage of 24VDC and featuring a coil resistance of 2350Ω, this relay is designed for optimal efficiency. It boasts a maximum switching voltage of 400VAC and a contact voltage of 250VAC, meeting industry standards for safety and reliability. Rest assured, this relay is RoHS compliant, making it an environmentally conscious choice. Upgrade your power relay system with the RY531024 for dependable performance in your projects.