| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393224-6 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 162 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP8-1393224-6 |
8-1393224-6
Specifications
Detailed Description
Enhance your circuit board with the RY533006 power relay, a reliable component designed for seamless performance. With an amperage of 8A, this relay offers efficient power control. Its printed circuit board mount type ensures easy installation. The contact material, Silver Tin Oxide (AgSnO2), guarantees excellent conductivity and longevity. Featuring 1 pole and 1 Form A (NO) contact arrangement, it facilitates seamless switching. With a coil resistance of 162Ω and a coil voltage of 6VDC, it operates optimally in various applications. Meeting RoHS compliance standards, this relay is not only high-performing but also environmentally friendly. Trust in the RY533006 for your power relay needs.

