8-1393238-0

RTD15024

Introducing the RTD15024, a high-performance power relay designed for efficient and reliable operation. With a robust amperage rating of 16A, this relay is suitable for a wide range of power applications. Featuring a Socket Printed Circuit Board mount type, installation is convenient and secure. The contact material of Silver Nickel (AgNi90/10) ensures excellent conductivity and durability, with gold plating for enhanced performance. Operating at a coil voltage of 24VDC, the RTD15024 offers efficient power control. Its 1 Form C (CO) contact arrangement and 1440Ω coil resistance make it versatile for various switching needs. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power relay system with the RTD15024 for optimal performance and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393238-0
Amperage: 16 A
Mount Type: Printed Circuit Board, Socket
Contact Material: Silver Nickel (AgNi90/10)
Contact Plating: Gold
Number of Poles: 1
Coil Resistance: 1440 Ω
Coil Voltage: 24 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 1 Form C (CO)
SKU: AMP8-1393238-0
series: SCHRACK Power PCB Relay RT1
Insulation Special Features: Tracking Index of Relay Base PTI250
Product Weight: 14 g / .494 oz
Contact Current Class: 10 - 20 A / 16 A
Terminal Type: PCB-THT / Plug-In
Product Height: 15.7 mm / .618 in
Height Class (Mechanical): 15 - 16 mm
Insulation Clearance Between Contact & Coil: 10 mm / .394 in
Insulation Clearance Class: 8 mm
Product Length: 29 mm / 1.142 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 12.7 mm / .5 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 300 - 400 mW
Coil Power Rating DC: 400 mW
Coil Special Features: UL Coil Insulation Class F
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 30 A
Contact Limiting Short-Time Current: 16 A
Insulation Creepage Between Contact & Coil: 10 mm / .394 in
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTIII
Supplier Product: Power Relays
Part Alias: RTD15024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: