| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD34005 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP8-1393238-3 |
RTD34005
Specifications
Detailed Description
Introducing the RTD34005, a high-performance power relay designed for reliable switching in electrical applications. With a robust contact arrangement of 1 Form A (NO), this relay offers seamless operation in a variety of systems. Boasting a coil resistance of 62 Ω and a coil voltage of 5 VDC, it ensures efficient energy consumption. The contact material, Silver Nickel (AgNi90/10), guarantees superior conductivity and longevity, making it ideal for demanding environments. Rated for amperages up to 16 A and maximum switching voltages of 400 VAC, this relay delivers exceptional performance. With RoHS compliance and a socket mount type for easy installation on printed circuit boards, the RTD34005 is a versatile and dependable solution for your relay needs.

