| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393239-0 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP8-1393239-0 |
8-1393239-0
Specifications
Detailed Description
Introducing the RT314A12, a high-performance power relay designed for efficient and reliable circuit control. With a robust amperage rating of 16A and a single-pole configuration, this relay is ideal for a wide range of applications. Its socket-mounted design ensures easy installation on printed circuit boards, while the silver nickel contact material guarantees long-lasting durability. Operating at a coil voltage of 12VDC and a coil resistance of 360Ω, the RT314A12 offers efficient power management. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it ensures safe and effective operation. Featuring a 1 Form C (CO) contact arrangement, this relay is versatile and adaptable to various circuit configurations. Rest assured, the RT314A12 is compliant with RoHS regulations, making it an environmentally friendly choice for your power relay needs.

