8-1393239-6

RT314F06

Introducing the RT314F06 Power Relay, a reliable component designed for high-performance applications. With a rated amperage of 16 A and a maximum switching voltage of 400 VAC, this relay offers robust power handling capabilities. Its printed circuit board mount type ensures easy and secure installation, while the silver nickel contact material (AgNi90/10) guarantees efficient and durable electrical conductivity. The 1 Form C contact arrangement (CO) allows for versatile switching operations, with a contact voltage of 250 VAC. Operating at a coil voltage of 6 VDC and a coil resistance of 55 Ω, this relay is both efficient and energy-saving. Additionally, it is RoHS compliant, meeting environmental standards for sustainable manufacturing. Trust the RT314F06 Power Relay for your power switching needs in various industrial and electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393239-6
Amperage: 16 A
Mount Type: Printed Circuit Board
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 1
Coil Resistance: 55 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 1 Form C (CO)
SKU: AMP8-1393239-6
series: SCHRACK Power PCB Relay RT1
Insulation Special Features: Tracking Index of Relay Base PTI250
Product Weight: 14 g / .494 oz
Contact Current Class: 10 - 20 A / 16 A
Terminal Type: PCB-THT / Plug-In
Product Height: 15.7 mm / .618 in
Height Class (Mechanical): 15 - 16 mm
Insulation Clearance Between Contact & Coil: 10 mm / .394 in
Insulation Clearance Class: 8 mm
Product Length: 29 mm / 1.142 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 12.7 mm / .5 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Bistable, 2 Coils, Polarized
Coil Power Rating Class: 600 - 800 mW
Coil Power Rating DC: 655 mW
Coil Special Features: UL Coil Insulation Class F
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 30 A
Contact Limiting Short-Time Current: 16 A
Insulation Creepage Between Contact & Coil: 10 mm / .394 in
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: 8-1393239-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: