| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT314F24 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 886 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP8-1393239-8 |
RT314F24
Specifications
Detailed Description
Meet the RT314F24, a powerful 16A power relay designed for high-performance applications. With a socket-mountable Printed Circuit Board design, this relay offers seamless integration into your systems. Its silver nickel contact material ensures optimal conductivity and longevity, while the 1 Form C (CO) contact arrangement provides versatility in switching. Operating at a coil voltage of 24VDC, with a coil resistance of 886Ω, this relay delivers reliable performance. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it's suitable for a wide range of power control tasks. Plus, being RoHS compliant, you can trust in its environmental responsibility. Upgrade your power relay system with the RT314F24.

