| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393243-0 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 2 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP8-1393243-0 |
8-1393243-0
Specifications
Detailed Description
Experience reliable power switching with our RT425005 relay. Featuring a 2 Form C contact arrangement, this versatile component offers seamless control in various applications. With a durable silver nickel contact material and gold plating, it ensures efficient conductivity and longevity. Operating at 5VDC coil voltage and 8A amperage, it delivers optimal performance with a coil resistance of 62 Ω. The socket and Printed Circuit Board mount type make installation a breeze, while RoHS compliance guarantees environmental responsibility. Trust in the RT425005 for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() |


