| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393243-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP8-1393243-2 |
8-1393243-2
Specifications
Detailed Description
Enhance your HVAC system with the RT425012 Power Relay, a reliable component designed for seamless operation. With a coil voltage of 12 VDC and a contact arrangement of 2 Form C (CO), this relay ensures efficient switching performance. Boasting a contact plating of gold and contact material of Silver Nickel (AgNi90/10), it guarantees durability and longevity. Its 8A amperage and 250VAC contact voltage make it suitable for a wide range of applications. With RoHS compliance and easy mounting options on sockets or printed circuit boards, the RT425012 is the perfect choice for your relay needs in the HVAC industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity 3-1415036-1 | ![]() | |
| TE Connectivity RT78726 | ![]() |


