| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393670-3 |
| Gender: | Jack |
| Mount Type: | Bulkhead |
| Termination Method: | Through Hole - Solder |
| Body Orientation: | Straight |
| Mating Type: | Latching Quick Lock, Slide-In |
| Impedance: | 75 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Package Quantity: | 100 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | DIN 1.0/2.3 Connectors |
| GPL: | 983 |
| Port Configuration: | Single Port |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D548 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | With |
| Dielectric Material: | PTFE |
| Height Above PC Board: | 11 mm, .433 in |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .287 in, 7.3 mm |
| Connector System: | Cable to Board |
| Part Aliases: | V23614A1027J1,V23614A1027J 1 8-1393670-3 |
| SKU: | AMP8-1393670-3 |
8-1393670-3
Specifications
Detailed Description
The V23614A1027J 1=LP-KUPPLER is a high-performance RF coaxial connector designed for seamless signal transmission in electronic systems. With a straight body orientation and bulkhead mount type, it offers easy integration into various devices. Featuring a latching quick lock and slide-in mating type, it ensures secure connections in demanding environments. Made of durable brass with gold plating, it guarantees reliable conductivity and resistance to corrosion. Operating at a frequency of 10 GHz with an impedance of 75 Ω, it is suitable for high-speed data transmission. Its through-hole solder termination method and vertical mount orientation facilitate efficient assembly onto PCBs. With RoHS compliance and a temperature range of -40 to 85 °C, it meets industry standards for environmental safety and performance. Perfect for applications in telecommunications, aerospace, and defense industries.

