| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393788-3 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP8-1393788-3 |
8-1393788-3
Specifications
Detailed Description
Enhance your electronic projects with the V23079H1203B301, a miniature signal relay from the Axicom P2 series. Designed for Printed Circuit Board mounting with PCB-SMT terminals, this relay features 2 poles and a 2 Form C (CO) contact configuration for versatile connectivity. With a coil resistance of 1029 Ω and a power consumption of 140 mW, it offers efficient performance. The relay is capable of handling maximum switching voltages of 220 VDC and 250 VAC, with a contact current rating of 2 A. Its bistable coil type, composed of 2 coils, ensures reliable operation. RoHS compliant, it meets environmental standards while delivering quality signal relay functionality. Elevate your projects with this essential component.

