8-1393792-5

V23105A5001A201

Enhance your circuit board with the high-performance V23105A5001A201 Axicom D2n Relay. Designed for optimal functionality, this relay features a PCB-THT mount type and 2 Form C contact configuration, offering reliable connectivity. With a low insertion loss of -.02 dB at 100 MHz and a coil resistance of 167 Ω, it ensures efficient signal transmission. Operating at a coil voltage of 5 VDC with a power consumption of 150 mW, it balances power efficiency with performance. The relay's maximum switching voltage of 220 VDC and 250 VAC, along with a contact current rating of 3 A, guarantee robust operation. Its monostable coil type and RoHS compliance add to its versatility and environmental friendliness. Ideal for signal and communication applications, this relay provides high-quality performance in a compact package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393792-5
Series: Axicom D2n Relay
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Insertion Loss: -.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 167 Ω
Coil Voltage: 5 VDC
Power Consumption: 150 mW
Contact Configuration: 2 Form C (CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: 3 A
Coil Type: Monostable
SKU: AMP8-1393792-5
Weight: .2116 oz
Insulation Special Features: 1500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 2 - 5 A
Contact Plating Material: Gold
Height: 11 mm / .433 in
Length: 20.2 mm / .795 in
Width: 10 mm / .394 in
Height Class (Mechanical): 10 - 11 mm
Length Class (Mechanical): 20 - 25 mm
Width Class (Mechanical): 8 - 10 mm
Actuating System: AC/DC
Coil Power Rating Class: 100 - 150 mW
Contact Switching Load (Min): 10mA @ .2V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 3 A
Contact Limiting Continuous Current: 3 A
Contact Limiting Making Current: 3 A
Contact Limiting Short-Time Current: 3 A
Insulation Initial Resistance: 1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 750 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.04 @ 100MHz / 1.4 @ 900MHz
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1050 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 150 mW
Performance Type: Standard
Product Type: Relay
Relay Type: D2n Relay V23105
Relay Style: D2n Relay
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 8-1393792-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/02/2015 P-14-010866 - Product improvement. Following our engagement for continuous product improvement we are changing the plastic material for the D2N (V23105...) Relay series. Because of this plastic material change we also have to change the colour of the D2N Relays. New colour will be black with white marking. The new black D2N Relays will be UL approved and they will
have again the UL marking on the cover.
Download
10/02/2014 P-14-010626 - Document clarification. Download