| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415001-1 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 19465 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP8-1415001-1 |
8-1415001-1
Specifications
Detailed Description
Enhance your power relay systems with the PT570T30, a high-performance component designed for seamless operation. With a 6A amperage rating, this relay is built for efficiency and reliability. Featuring a socket mount type and silver nickel contact material, it ensures secure and durable connections. Its 4 poles and 4 Form C contact arrangement offer versatile functionality for your applications. Operating at a wide temperature range from -40 to 70 °C, it is suitable for diverse environments. With RoHS compliance and a coil voltage of 230 VAC, this relay meets international standards for quality and safety. Trust the PT570T30 to deliver consistent performance in your power relay setups.


