| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415014-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 886 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP8-1415014-1 |
8-1415014-1
| Heilind Number: | AMP8-1415014-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1415014-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RT31LF24 Power Relay, a high-performance component designed for efficient circuit board mounting. With a robust amperage rating of 16A and a reliable contact material of Silver Tin Oxide (AgSnO2), this relay ensures optimal conductivity and longevity in various applications. Featuring a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 24VDC, it boasts a low coil resistance of 886Ω, enhancing energy efficiency. With RoHS compliance and a maximum switching voltage of 400VAC, this relay prioritizes both environmental responsibility and performance. Ideal for power relay applications, it guarantees durability and precision in contact voltage up to 250VAC. Trust the RT31LF24 for seamless power management in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2015 | P-14-010869 (xml) - Product improvement. To continue TE's program called "smart design on Silver use" the contacts of the RT11L/RT21L/RT31L/RTD1L-series are to be modified to a tri-metal design. | N/A | |||

