| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415017-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 21 Ω |
| Coil Current: | .238 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| SKU: | AMP8-1415017-1 |
8-1415017-1
Specifications
Detailed Description
Introducing the SR6A4005 - V23050-A1005-A533 Power Relay, a high-performance component designed for printed circuit board applications. With a robust amperage rating of 8A, this relay offers reliable power switching capabilities. Featuring six poles and a contact arrangement of 3 Form A (NO) + 3 Form B (NC), it provides versatile control options. The silver tin oxide (AgSnO2) contact material ensures excellent conductivity and durability. Operating at a coil voltage of 5VDC and a coil resistance of 21Ω, it offers efficient performance. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay is suitable for a wide range of power applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your power relay system with the SR6A4005 for seamless and dependable operation.

