| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PB114012 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP8-1415029-1 |
PB114012
Specifications
Detailed Description
Introducing our PB114012 Power Relay, a reliable solution for your circuit board mounting needs. With a high amperage rating of 10 A and a single pole configuration, this relay offers efficient performance in various applications. The contact material of Silver Nickel (AgNi90/10) ensures durability and long-lasting functionality. Operating at a coil voltage of 12 VDC, it is suitable for low power consumption requirements. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay guarantees safe and efficient operation. Certified for RoHS compliance, it meets environmental standards without compromising on quality. Ideal for power relay applications, trust in the PB114012 for superior performance.

