8-1415047-1

Heilind Number:AMP8-1415047-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1415047-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTHH4012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415047-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415047-1

Detailed Description

Introducing the RTHH4012 Power Relay, a high-performance component designed for efficient circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), it ensures reliable conductivity for a variety of applications. Operating at a maximum amperage of 16A and a coil voltage of 12VDC, this relay is suitable for power-intensive tasks. Featuring a single pole contact arrangement (1 Form A), it offers seamless switching capabilities while maintaining RoHS compliance. With a coil resistance of 360Ω and a maximum switching voltage of 400VAC, it guarantees stable and safe operation. Trust the RTHH4012 for your power relay needs, delivering quality performance in a compact and reliable package.