| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415053-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 180 Ω |
| Coil Current: | .067 A |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP8-1415053-1 |
8-1415053-1
Specifications
Detailed Description
Introducing the SR4M4012 Power Relay, a reliable component for your circuit board applications. With a contact arrangement of 3 Form A (NO) and 1 Form B (NC), this relay offers versatile switching capabilities. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it ensures efficient performance in various power systems. The silver tin oxide (AgSnO2) contact material guarantees high conductivity and durability. RoHS compliant, you can trust in the environmental sustainability of this component. Perfect for industrial and commercial use, the SR4M4012 is a essential addition to your relay lineup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2020 | E-20-007708 - Manufacturing / Process Requirements. Within our continued efforts to deliver our products on time, we've made the decision to approve an additional contact rivet supplier as a second sourc | Download | |||
| 04/24/2020 | P-20-018970 - SoC/REACH Correction & Clarification. , since September 2017 we use an adhesive, which contains SVHC BPA above REACH threshold of 0.1%. Our Statement of Compliance for the relays did not consider this fact, as it is based on a material declaration from our supplier, which turned out to be wrong. After detecting this error, since March 2020 we corrected the product compliance declaration accordingly and these are linked to the affected products on our homepages. We are working to find potential alternative adhesives, which might enable us to declare containing REACH SVHC below threshold again, but for the time being, the SoC similar to the enclosed is valid for the SR4M/D & SR6 relay series. | Download | |||
| 03/01/2020 | E-20-001171 - CCC certificate number.art numbers will receive a new CCC certificate number until the 31st of October 2020, as the current CCC certificates will be canceled by 1st of November 2020. The relays will keep their CCC approval mark; Only the process and responsibility of CCC conformance declarations will change, given by the Chinese Government. | Download | |||
| 07/19/2019 | E-19-011154 - As of July 15th 2019, TE Connectivitys SR4 4 pole Force Guided Relay has regained the approval to carry the China Compulsory Certificate (CCC) mark of product certification. Starting with Datecode 1930, all eligible SR4 Relays produced thereafter will have the CCC mark printed on them. | Download | |||

