8-1415067-1

Heilind Number:AMP8-1415067-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1415067-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-A1005-A202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415067-1
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:147 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415067-1

Detailed Description

Introducing the V23092-A1005-A202 Power Relay, a reliable component designed for efficient circuit control. With a contact rating of 6A at 250VAC, this relay is ideal for various power applications. Its Printed Circuit Board mount type ensures easy installation, while the Silver Tin Oxide (AgSnO2) contact material, combined with gold plating, guarantees excellent conductivity and durability. The 1 Form A (NO) contact arrangement offers seamless operation, and with RoHS compliance, you can trust in its environmental sustainability. Operating at a coil voltage of 5VDC and a coil resistance of 147Ω, this relay is both efficient and versatile. Suitable for a maximum switching voltage of 400VAC, it's a dependable choice for your power relay needs.