8-1415074-1

Heilind Number:AMP8-1415074-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1415074-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT2S7LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415074-1
Amperage:12 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP8-1415074-1

Detailed Description

Discover the PT2S7LC4 Power Relay, a reliable component designed for seamless performance in various applications. With an amperage of 12A and DIN Rail mount type, it offers easy installation and efficient operation. Crafted with Silver Nickel (AgNi90/10) contact material, this relay ensures durability and consistent conductivity. Featuring 2 poles and a contact arrangement of 2 Form C (CO), it guarantees versatile functionality. With a coil resistance of 777Ω and a coil voltage of 12VDC, it provides optimal power management. Operating at temperatures ranging from -40 to 70°C, it is suitable for diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Trust the PT2S7LC4 for your power relay needs.