8-1415075-1

Heilind Number:AMP8-1415075-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1415075-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5S7TD0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415075-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:19465 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP8-1415075-1

Detailed Description

Enhance your power relay system with the PT5S7TD0, featuring a robust design for reliable performance. With a 6 A amperage capacity and DIN Rail mount type, it's suitable for industrial applications. Crafted with Silver Nickel contact material and 4 poles, it ensures efficient conduction. The coil operates at 230 VAC, with a resistance of 19465 Ω, and can withstand temperatures ranging from -40 to 70 °C. Offering 4 Form C contact arrangement and RoHS compliance, this relay guarantees both versatility and environmental responsibility. Upgrade your setup with this essential component for seamless power management.