8-1415077-1

Heilind Number:AMP8-1415077-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1415077-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PB114009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415077-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:225 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP8-1415077-1

Detailed Description

Introducing the PB114009 Power Relay, a high-performance component designed to meet your electrical switching needs with precision and reliability. Featuring a single pole with 10A amperage capacity, this relay is perfect for a wide range of applications on printed circuit boards. Its silver nickel contact material ensures excellent conductivity, while the 1 Form C contact arrangement offers versatility in switching configurations. With a coil resistance of 225Ω and a coil voltage of 9VDC, this relay guarantees efficient operation. RoHS compliant and rated for a maximum switching voltage of 400VAC, it prioritizes both performance and environmental responsibility. Trust the PB114009 for seamless power relay functionality in your projects.