| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415534-0 |
| Amperage: | 12 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 64533 Ω |
| Coil Voltage: | 220 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 2 Form C (2 CO) |
| SKU: | AMP8-1415534-0 |
8-1415534-0
| Heilind Number: | AMP8-1415534-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1415534-0 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electrical systems with the PT280220 Power Relay. Operating at a reliable 12 A amperage, this high-quality relay features a durable silver nickel contact material (AgNi90/10) for optimal performance. With two poles and a 2 Form C (2 CO) contact arrangement, it offers versatile switching capabilities. Designed for longevity, it boasts a coil resistance of 64533 Ω and a coil voltage of 220 VDC. Suitable for a wide range of applications, including HVAC systems, this RoHS-compliant relay ensures safe and dependable operation in temperatures ranging from -40 to 70 °C. Trust in the PT280220 for seamless relay functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415526-1 | ![]() | |
| TE Connectivity 1393162-5 | ![]() | |
| TE Connectivity 1860100-1 | ![]() | |
| TE Connectivity 3-1415043-1 | ![]() |


