8-1415534-7

Heilind Number:AMP8-1415534-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1415534-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT2L7LB2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415534-7
Amperage:12 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP8-1415534-7

Detailed Description

Enhance your power relay system with the PT2L7LB2, a reliable component designed for seamless performance. With an amperage rating of 12A, this DIN Rail-mounted relay ensures efficient power distribution in industrial settings. The silver nickel contact material guarantees long-lasting durability, while the 2 Form C (CO) contact arrangement provides versatile functionality. Operating at a coil voltage of 12VDC, and with a maximum switching voltage of 400VAC, this relay is suitable for a wide range of applications. Its RoHS compliance reflects our commitment to environmental responsibility. Trust in the PT2L7LB2 for dependable power relay solutions.