8-1415536-7

Heilind Number:AMP8-1415536-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1415536-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0410 83 050 001WG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415536-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:400 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form X (NO, Bridging)
SKU:AMP8-1415536-7

Detailed Description

Introducing our high-performance Power Relay, designed for efficient circuit control in a variety of applications. With a sturdy Printed Circuit Board mount type and a single pole configuration, this relay offers reliable operation. Crafted with Silver Nickel (AgNi) contacts, it ensures optimal conductivity and longevity. The 16 A amperage rating, along with a coil resistance of 400 Ω and a coil voltage of 12 VDC, guarantees robust performance. With a maximum switching voltage of 300 VDC and 400 VAC, as well as a contact voltage of 250 VAC, this relay is suitable for demanding environments. Its 1 Form X contact arrangement (NO, Bridging) provides versatility in use. Rest assured of its compliance with RoHS standards. Trust in this Power Relay for seamless and efficient power management.