| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SR6B6K24 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 720 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP8-1415537-0 |
SR6B6K24
Specifications
Detailed Description
Introducing the SR6B6K24 Power Relay, a high-performance component designed for precision electronic applications. With a contact arrangement of 4 Form A (NO) + 2 Form B (NC), this relay offers versatile switching capabilities to suit various circuit configurations. Boasting a robust construction, it features silver tin oxide contacts with gold flash plating, ensuring reliable conduction and longevity. Operating at a coil voltage of 24 VDC and a maximum switching voltage of 400 VAC, this relay delivers efficient power management. With RoHS compliance, you can trust in its environmentally friendly design. Perfect for printed circuit board mounting, it's an essential choice for maintaining seamless electrical connections in your projects.

