| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415546-8 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 1100 Ω |
| Coil Current: | .024 A |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP8-1415546-8 |
8-1415546-8
| Heilind Number: | AMP8-1415546-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1415546-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with the RP314024 power relay. Designed for reliability, this 16 A relay features a silver nickel contact material for enhanced conductivity. With a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 24 VDC, it ensures efficient power management. RoHS compliant and suitable for HVAC applications, this relay guarantees optimal performance even in harsh environments with an operating temperature range of -40 to 70 °C (-40 to 158 °F). Trust in the RP314024 for seamless power control in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393161-9 | ![]() |


