8-1415898-0

Heilind Number:AMP8-1415898-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-0
ECAD Model:
3D Model

Description:

RTSET024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-0
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-0

Detailed Description

Introducing the RTSET024 Power Relay, a reliable solution for your circuit board needs. With a robust amperage rating of 16 A and a single pole design, this relay offers high performance in a compact package. Featuring Tungsten and Silver Tin Oxide contacts, it ensures efficient and durable operation. The coil resistance of 1440 Ω and a coil voltage of 24 VDC make it suitable for a variety of applications. With a maximum switching voltage of 480 VAC and contact voltage of 250 VAC, it provides reliable switching capabilities. Operating in a wide temperature range from -40 to 85 °C (-40 to 185 °F), this relay is built to withstand harsh environments. Trust the RTSET024 for your power relay needs, delivering quality and performance you can depend on.