8-1415898-3

Heilind Number:AMP8-1415898-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-3
ECAD Model:
3D Model

Description:

RTSETA03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-3
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:21 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-3

Detailed Description

Introducing the RTSETA03 Power Relay, a reliable and efficient component for your electronic applications. With a 16A amperage rating and a mount type suitable for printed circuit boards, this relay is designed for seamless integration. Featuring a single pole and contact arrangement of 1 Form A (NO), it offers dependable performance. The contact material, composed of Tungsten and Silver Tin Oxide (W + AgSnO2), ensures durability and conductivity. Operating at a coil resistance of 21Ω and a coil voltage of 3VDC, it meets the requirements of various systems. With a maximum switching voltage of 480VAC and a contact voltage of 250VAC, it provides robust switching capabilities. Its wide operating temperature range of -40 to 85°C (-40 to 185°F) makes it suitable for diverse environmental conditions. Trust the RTSETA03 Power Relay for efficient power control in your projects.