8-1415898-4

Heilind Number:AMP8-1415898-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-4
ECAD Model:
3D Model

Description:

RTSETA05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-4
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-4

Detailed Description

The RTSETA05 relay is a reliable component designed for high-performance applications. With a maximum amperage of 16A, it ensures efficient power management on printed circuit boards. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers seamless connectivity in control systems. The contact materials, tungsten and silver tin oxide, guarantee durability and optimal conductivity. Operating at a coil voltage of 5VDC, it is suitable for a wide range of industrial environments. With a coil resistance of 62Ω, it provides stable performance even in demanding conditions. Rated for a maximum switching voltage of 480VAC and a contact voltage of 250VAC, it ensures safe and efficient operation. Its wide operating temperature range of -40 to 85°C (-40 to 185°F) makes it versatile for various applications. Power up your systems with the RTSETA05 relay, the perfect solution for your power relay needs.