8-1415898-5

Heilind Number:AMP8-1415898-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-5
ECAD Model:
3D Model

Description:

RTSETA09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-5
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:203 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-5

Detailed Description

Enhance your circuit board efficiency with the RTSETA09 Power Relay, designed for seamless performance in various applications. With a sturdy tungsten and silver tin oxide contact material, this relay ensures reliable conductivity. Operating at a coil voltage of 9 VDC, it offers a maximum switching voltage of 480 VAC, making it ideal for high-power systems. The single-pole design with 1 Form A (NO) contact arrangement provides versatile usage. With a coil resistance of 203 Ω and an amperage of 16 A, this relay guarantees efficient power management. Its wide operating temperature range of -40 to 85 °C (-40 to 185 °F) ensures stability in diverse environmental conditions. Elevate your relay capabilities with this essential component for electronic systems.