8-1415898-6

Heilind Number:AMP8-1415898-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-6
ECAD Model:
3D Model

Description:

RTSETA12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-6
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-6

Detailed Description

Enhance the efficiency and performance of your electronic systems with the RTSETA12 Power Relay. Engineered with cutting-edge technology, this relay offers a seamless amperage of 16 A, making it ideal for high-power applications. Its innovative design features a Printed Circuit Board mount type, ensuring easy integration into your setup. Crafted with durable Tungsten and Silver Tin Oxide contacts, it guarantees reliable conductivity and longevity. With a single pole arrangement and a coil voltage of 12 VDC, it provides precise control over your circuits. Operating flawlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), this relay is suitable for a wide variety of environments. Whether you're in the automotive, industrial, or telecommunications sector, the RTSETA12 is the perfect solution for your power relay needs.