8-1415898-8

Heilind Number:AMP8-1415898-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-8
ECAD Model:
3D Model

Description:

RTSETF03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-8
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:15 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-8

Detailed Description

The RTSETF03 relay is designed for high-performance applications, offering a reliable solution for power control. With a contact rating of 16 A and a maximum switching voltage of 480 VAC, this relay can handle heavy loads with ease. Its single pole design and 1 Form A (NO) contact arrangement make it ideal for various circuit configurations. Featuring a coil voltage of 3 VDC and a low coil resistance of 15 Ω, it ensures efficient operation while consuming minimal power. The contact material, Tungsten Silver Tin Oxide, guarantees excellent conductivity and durability, even in harsh environments. With an operating temperature range of -40 to 85°C (-40 to 185°F), this relay is suitable for a wide range of industrial applications. Trust the RTSETF03 for seamless power switching performance.