8-1415899-2

Heilind Number:AMP8-1415899-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1415899-2
ECAD Model:
3D Model

Description:

RZ03-1C4-D015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415899-2
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:562 Ω
Coil Voltage:15 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP8-1415899-2

Detailed Description

The RZ03-1C4-D015 is a high-performance power relay suitable for a wide range of applications. With a contact rating of 16A at 250VAC, this relay offers reliable switching capabilities. Its compact design and printed circuit board mount make it easy to integrate into your system. The coil operates at 15VDC, with a low resistance of 562Ω for efficient power consumption. Featuring a single pole with 1 Form C contact arrangement, the RZ03-1C4-D015 is versatile and adaptable for various circuit configurations. Crafted with silver nickel contact material, it ensures durable and stable performance over time. With a maximum switching voltage of 400VAC, this relay is suitable for both low and high-power applications. Perfect for HVAC systems and beyond, the RZ03-1C4-D015 is a reliable solution for your relay needs.