8-1415899-7

Heilind Number:AMP8-1415899-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1415899-7
ECAD Model:
3D Model

Description:

RZ0H-1A4-D005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415899-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415899-7

Detailed Description

Introducing the RZ0H-1A4-D005, a high-performance power relay designed for reliable operation in a variety of applications. With a robust construction and silver nickel contact material, this relay ensures long-lasting durability and efficient power transfer. Featuring a single pole, 1 Form A (NO) contact arrangement, it is ideal for controlling high voltage circuits with ease. The low coil resistance of 60 Ω and coil voltage of 5 VDC make it energy-efficient, while its 16 A amperage rating and maximum switching voltage of 400 VAC guarantee optimal performance. Perfect for HVAC systems and other industrial applications, this RoHS-compliant relay offers peace of mind in terms of safety and environmental responsibility. Trust in the RZ0H-1A4-D005 for seamless and dependable relay functionality.