8-1419111-7

Heilind Number:AMP8-1419111-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1419111-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT570524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1419111-7
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:192 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP8-1419111-7

Detailed Description

Easily manage power distribution with this high-performance PT570524 relay. Featuring a 6A amperage and 4 Form C contact arrangement, it ensures reliable switching in industrial applications. The silver nickel contact material guarantees durability, while the 24VAC coil voltage offers efficient operation. With a maximum switching voltage of 240VAC and RoHS compliance, this relay is a versatile and eco-friendly solution. Operating smoothly in temperatures ranging from -40 to 70°C, it's suitable for a wide range of environments. Upgrade your power relay system with the PT570524 for seamless performance.