| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1419111-8 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 48 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP8-1419111-8 |
8-1419111-8
Specifications
Detailed Description
Enhance your power relay system with the PT570548 model, crafted for optimal performance in various applications. With a sturdy socket mount type and silver nickel contact material, this relay ensures reliable conductivity, even in demanding environments. Featuring four poles and a compact design, it offers versatile connectivity options while maintaining efficiency. Operating at a maximum amperage of 6A and voltage of 240VAC, it guarantees seamless power transmission. The coil's resistance of 777Ω and voltage of 48VAC ensure precise control, while the wide operating temperature range of -40 to 70°C makes it suitable for diverse settings. With 4 Form C contact arrangement and RoHS compliance, this power relay prioritizes functionality and environmental responsibility. Elevate your relay system with the PT570548, the perfect choice for robust and sustainable power management.


