| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1419132-9 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 4845 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP8-1419132-9 |
8-1419132-9
Specifications
Detailed Description
Enhance your power relay systems with our PT580615 model, boasting a robust amperage of 6A for reliable performance. Featuring a socket mount type and crafted with Silver Nickel (AgNi90/10) contact material, this relay ensures efficient conductivity. With four poles and a contact arrangement of 4 Form C (4 CO), it offers versatile switching capabilities. Operating flawlessly at temperatures ranging from -40 to 70°C, this relay is designed for durability in various environments. RoHS compliant and meeting strict quality standards, it guarantees both safety and efficiency in your applications. Upgrade your relay solutions with the PT580615 for seamless and dependable operations.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2021 | E-20-015569 - Product Improvement. At the bottom of the relay base coil pin indicators were added, see red marked area. These indicators were added in the mold of the base and will protrude a maximum of 0.2mm. The modifications do not have any influence of the specification or behavior of the relay. | Download | |||
| 04/25/2016 | P-16-012645 - Document clarification. Because of the new Low-Voltage Directive we checked our CE marked parts (Interface relays, sockets and accessories) and noticed that the sockets, relays and accessories which are listed in this PCN are not affected by the new CE Directive 2014/35/EU and so it is not allowed to mark these parts with CE in future. | Download | |||


