8-1423159-8
7012PBT=RLY,STD,ON,2P,125VDC
Enhance your electrical system with our Time Delay Relay, designed for precision timing in various applications. Operating at 10A and 240VAC, this reliable relay features a mounting bracket for easy installation. With an on-delay operation type and screw terminals for secure connections, it ensures efficient performance. The 2 Form C, DPDT contact arrangement offers versatility, while the adjustable delay time of 0.5 to 5 seconds caters to specific timing needs. Controlled by a knob and compliant with RoHS standards, this time delay relay is a must-have for industrial and commercial setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423159-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .5 - 5 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP8-1423159-8 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |