8-1423162-1

Heilind Number:AMP8-1423162-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1423162-1
ECAD Model:
3D Model

Description:

7022L27C=RLY,STD,OFF,2P,208-240VAC,15SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1423162-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:208 - 240 VAC
Control Type:Knob
SKU:AMP8-1423162-1

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay. Operating at 10 A and 240 VAC, it guarantees reliable performance. Its convenient Mounting Bracket ensures easy installation, while the Off-Delay operation type offers efficient functionality. Featuring Screw Terminals for secure connections, it boasts a contact arrangement of 2 Form C, DPDT, 2 C/O. With an input voltage range of 208-240 VAC and a user-friendly Knob control type, this relay is suitable for various applications. Rest assured of its quality, as it complies with RoHS standards. Elevate your relay setup with this essential component.