8-1423162-2
7022EC=RLY,STD,OFF,2P,24VAC,15SEC
Enhance your electrical system with this high-performance Time Delay Relay. Operating at 10 A and 240 VAC, it ensures reliable performance in various applications. Featuring a Mounting Bracket for easy installation, this Off-Delay relay offers precision timing control. With Screw Terminals for seamless connectivity, it guarantees efficient operation. The 2 Form C, DPDT contact arrangement provides versatility, while the 24 VAC input voltage and Knob control type offer convenience. This RoHS-compliant relay is a must-have for professionals in need of top-quality timing modules. Upgrade your setup today and experience enhanced functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423162-2 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 24 VAC |
Control Type: | Knob |
SKU: | AMP8-1423162-2 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |