8-1423162-8
7022AKI2M=RLY,STD,OFF,2P,120VAC,300SEC,I
Enhance your electrical system with this versatile Time Delay Relay, designed for reliable performance in various applications. With a contact arrangement of 2 Form C (DPDT), it offers 2 C/O connections for seamless operation. The off-delay operation type ensures precise timing control, while the 10 A capacity at 240 VAC guarantees efficient power management. Featuring a convenient mounting bracket and screw terminals for easy installation, this relay is a must-have for any setup. The control knob and input voltage range of 110-120 VAC provide flexibility and user-friendly operation. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your relay system with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423162-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP8-1423162-8 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1 - 300 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Part Alias: | 8-1423162-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |