8-1423162-9
7022DC=RLY,STD,OFF,2P,550VAC,15SEC
Enhance control over your electrical systems with this versatile Time Delay Relay. Operating at 10A and 240VAC, it offers reliable performance in various applications. Featuring a convenient Mounting Bracket for easy installation, this relay is designed for efficient use. With an Off-Delay operation type and Screw Terminals for quick connections, it ensures seamless functionality. The 2 Form C, DPDT contact arrangement provides flexibility, while the Knob control type allows for precise adjustments. RoHS compliance underscores our commitment to quality and sustainability. Elevate your relay solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423162-9 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 550 VAC |
Control Type: | Knob |
SKU: | AMP8-1423162-9 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |