8-1437439-1

Heilind Number:AMP8-1437439-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1437439-1
ECAD Model:
3D Model

Description:

7012AAL=RLY,STD,ON,2P,120VAC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1437439-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.1 - 1 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP8-1437439-1

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, designed for precise control in a variety of applications. With an amperage of 10A at 240VAC, it ensures reliable performance under demanding conditions. The Mounting Bracket facilitates easy installation, while the Screw Terminals allow for secure connections. Operating as an On-Delay device with a delay time ranging from 0.1 to 1 second, it offers customizable timing options. Boasting a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides flexibility in switching operations. The control knob and input voltage range of 110-120VAC enable convenient adjustment and compatibility with different power sources. Trust in its quality construction and efficiency for seamless integration into your relay system. Please note that this product is not RoHS compliant.