8-1437558-3

Heilind Number:AMP8-1437558-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1437558-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTF106D=(MST-49) SW TOG SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1437558-3
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC
Toggle Style:Flat
Sealed:Yes
SKU:AMP8-1437558-3

Detailed Description

Upgrade your control panel with the MTF106D=(MST-49) Toggle Switch. This high-performance SPDT switch features a durable copper alloy contact material with gold flash over silver plating, ensuring reliable conductivity. Designed for seamless integration, it boasts a threaded bushing type and terminal seal for added protection. With a rated voltage of 125 VAC and an amperage of 6 A, this switch is perfect for various applications. Its flat toggle style and On-None-On operation make it easy to use, while its RoHS compliance guarantees environmental responsibility. Elevate your setup with this quality toggle switch.