| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437648-1 |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.661 in, 67.59 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437648-1 4PCV-06-008 |
| SKU: | AMP8-1437648-1 |
8-1437648-1
Specifications
Detailed Description
Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable and high-performance solution for your connectivity needs. With a 20 A amperage rating and durable polyamide housing, this terminal block ensures secure and efficient power distribution in industrial settings. Featuring a single row design and printed circuit pin termination method, it offers easy installation on vertical mounts. The 8.26 mm pitch and 150 V voltage rating make it suitable for various applications. With UL 94V-0 flammability standard compliance and copper alloy terminals plated with tin, it guarantees safety and longevity. Each package includes 200 units, perfect for bulk installations. The terminal block accommodates wire sizes ranging from 0.3 to 3 mm² (22-12 AWG) and comes with steel screws plated with zinc for enhanced durability. Its tri-barrier design and open bottom with standoffs ensure efficient wire management. RoHS compliant and featuring end mounting ears, this industrial-grade connector is a versatile and essential component for your projects. Elevate your connectivity game with the Buchanan 4 Series Barrier Terminal Block.

