| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437652-2 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 140 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.936 in, 49.17 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437652-2 6PCV-05-006 |
| SKU: | AMP8-1437652-2 |
8-1437652-2
Specifications
Detailed Description
The Buchanan 6 Series Barrier Terminal Block in black is a reliable connectivity solution for industrial applications, meeting UL 94V-0 standards for flame resistance. With a housing made of thermoplastic, it ensures durability while accommodating 5 amperage for 25 A, and 300 V for 600 V. Featuring 5 contacts in a single row with a 9.53 mm pitch, it offers secure termination via Printed Circuit Pins. Its wave solder capability up to 265°C and lead-free solder processes make it suitable for various assembly requirements. The 22-12 AWG wire size compatibility, along with a combo Phil-Slot screw head for easy installation, adds to its versatility. Whether vertical mount angle or open bottom with standoffs, this terminal block provides flexibility in setup, with 140 units in a package for convenience. Fully RoHS compliant, it guarantees environmental safety without compromising on performance. Ideal for use in electronic systems, it ensures efficient power distribution and connectivity.

