8-1437652-3

Heilind Number:AMP8-1437652-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1437652-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCV-05-008=#6TRIBARRIER TERMI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1437652-3
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:140
Number of Levels:1
Number of Positions:5
GPL:A46
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.686 in, 68.22 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Positions Empty
Screw Head Type:Combo Phil-Slot
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:8-1437652-3 6PCV-05-008
SKU:AMP8-1437652-3

Detailed Description

Enhance your industrial connectivity with the Buchanan 6 Series Terminal Block, featuring a sleek black thermoplastic housing and a single row design for streamlined installations. With a versatile amperage range of 5A to 25A and voltage ratings of 300V to 600V, this barrier terminal block is a reliable choice for various applications. Its printed circuit pin termination method and 9.53mm pitch ensure secure connections, while the UL 94V-0 material flammability standard guarantees safety. The 5-position block, equipped with steel screws and copper alloy terminals plated with bright tin, accommodates wire sizes from 0.3mm² to 3mm² (12-22 AWG) with ease. With 140 pieces in a package and RoHS compliance, this terminal block is both efficient and environmentally friendly, making it an essential component for your connectivity needs.